
TRD695RA4Y-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA4Y-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA4Y-20 |
Description | C6 PVC UTP DWN-UP YLW 20F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Up to Plug, Angled Down | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,57000 € | 34,57 € |
| Unit Price without VAT: | 34,57000 € |
|---|---|
| Unit Price with VAT: | 41,13830 € |

