
TRD695RA4OR-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA4OR-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA4OR-7 |
Description | C6 PVC UTP DWN-UP ORG 7F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Up to Plug, Angled Down | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,64000 € | 23,64 € |
| Unit Price without VAT: | 23,64000 € |
|---|---|
| Unit Price with VAT: | 28,13160 € |

