
TRD695RA4OR-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA4OR-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA4OR-3 |
Description | C6 PVC UTP DWN-UP ORG 3F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Up to Plug, Angled Down | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,01000 € | 20,01 € |
| Unit Price without VAT: | 20,01000 € |
|---|---|
| Unit Price with VAT: | 23,81190 € |

