Parametric Equivalent
Parametric Equivalent

TRD695RA4BL-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA4BL-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA4BL-3 |
Description | C6 PVC UTP DWN-UP BLU 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Up to Plug, Angled Down | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N204-003-BL-UD | Eaton Tripp Lite | 110 | TL2364-ND | 7,56000 € | Parametric Equivalent |
| N204-S03-BL-UD | Eaton Tripp Lite | 647 | 95-N204-S03-BL-UD-ND | 5,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,38000 € | 36,38 € |
| Unit Price without VAT: | 36,38000 € |
|---|---|
| Unit Price with VAT: | 43,29220 € |



