Parametric Equivalent

TRD695RA4BL-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA4BL-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA4BL-20 |
Description | C6 PVC UTP DWN-UP BLU 20F |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Up to Plug, Angled Down | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N204-S20-BL-UD | Eaton Tripp Lite | 9 | 95-N204-S20-BL-UD-ND | 13,60000 € | Parametric Equivalent |


