
TRD695RA3OR-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA3OR-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA3OR-5 |
Description | C6 PVC UTP DWN-DWN ORG 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Plug, Angled Down 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Down to Plug, Angled Down | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 € | 26,04 € |
| Unit Price without VAT: | 26,04000 € |
|---|---|
| Unit Price with VAT: | 30,98760 € |

