
TRD695RA3GRY-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA3GRY-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA3GRY-10 |
Description | C6 PVC UTP DWN-DWN GRY 10F |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Plug, Angled Down 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Down to Plug, Angled Down | Style Cat6 |

