
TRD695RA3BL-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA3BL-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA3BL-7 |
Description | C6 PVC UTP DWN-DWN BLU 7F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Plug, Angled Down 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Down to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,35000 € | 29,35 € |
| Unit Price without VAT: | 29,35000 € |
|---|---|
| Unit Price with VAT: | 34,92650 € |

