Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695RA2RD-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA2RD-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA2RD-10 |
Description | C6 PVC UTP STR-UP RED 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA1RD-10 | L-com | 0 | 5073-TRD695RA1RD-10-ND | 42,72000 € | Parametric Equivalent |
| TRD695RA7RD-10 | L-com | 0 | 5073-TRD695RA7RD-10-ND | 30,52000 € | Parametric Equivalent |
| TRD695ZRA10RD-10 | L-com | 0 | 5073-TRD695ZRA10RD-10-ND | 50,55000 € | Parametric Equivalent |
| TRD695ZRA11RD-10 | L-com | 0 | 5073-TRD695ZRA11RD-10-ND | 50,55000 € | Parametric Equivalent |
| TRD695ZRA12RD-10 | L-com | 0 | 5073-TRD695ZRA12RD-10-ND | 50,55000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,90000 € | 30,90 € |
| Unit Price without VAT: | 30,90000 € |
|---|---|
| Unit Price with VAT: | 36,77100 € |










