Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695RA1Y-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA1Y-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA1Y-10 |
Description | C6 PVC UTP STR-DWN YLW 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA11Y-10 | L-com | 0 | 5073-TRD695RA11Y-10-ND | 25,64000 € | Parametric Equivalent |
| TRD695RA12Y-10 | L-com | 0 | 5073-TRD695RA12Y-10-ND | 25,64000 € | Parametric Equivalent |
| TRD695RA13Y-10 | L-com | 0 | 5073-TRD695RA13Y-10-ND | 25,64000 € | Parametric Equivalent |
| TRD695RA14Y-10 | L-com | 0 | 5073-TRD695RA14Y-10-ND | 22,67000 € | Parametric Equivalent |
| TRD695RA2Y-10 | L-com | 0 | 5073-TRD695RA2Y-10-ND | 26,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,45000 € | 23,45 € |
| Unit Price without VAT: | 23,45000 € |
|---|---|
| Unit Price with VAT: | 27,90550 € |







