Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695RA1BLK-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA1BLK-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA1BLK-25 |
Description | C6 PVC UTP STR-DWN BLK 25F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA11BLK-25 | L-com | 0 | 5073-TRD695RA11BLK-25-ND | 32,84000 € | Parametric Equivalent |
| TRD695RA2BLK-25 | L-com | 0 | 5073-TRD695RA2BLK-25-ND | 11,27000 € | Parametric Equivalent |
| TRD695ZRA10BLK-25 | L-com | 0 | 5073-TRD695ZRA10BLK-25-ND | 78,58000 € | Parametric Equivalent |
| TRD695ZRA11BLK-25 | L-com | 0 | 5073-TRD695ZRA11BLK-25-ND | 86,53000 € | Parametric Equivalent |
| TRD695ZRA12BLK-25 | L-com | 0 | 5073-TRD695ZRA12BLK-25-ND | 86,53000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,48000 € | 36,48 € |
| Unit Price without VAT: | 36,48000 € |
|---|---|
| Unit Price with VAT: | 43,41120 € |










