Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695RA13BLK-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA13BLK-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA13BLK-2 |
Description | C6 PVC UTP UP-LFT BLK 2F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA11BLK-2 | L-com | 0 | 5073-TRD695RA11BLK-2-ND | 29,15000 € | Parametric Equivalent |
| TRD695RA12BLK-2 | L-com | 0 | 5073-TRD695RA12BLK-2-ND | 28,18000 € | Parametric Equivalent |
| TRD695RA14BLK-2 | L-com | 0 | 5073-TRD695RA14BLK-2-ND | 27,79000 € | Parametric Equivalent |
| TRD695RA1BLK-2 | L-com | 0 | 5073-TRD695RA1BLK-2-ND | 30,32000 € | Parametric Equivalent |
| TRD695RA2BLK-2 | L-com | 0 | 5073-TRD695RA2BLK-2-ND | 33,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 € | 29,75 € |
| Unit Price without VAT: | 29,75000 € |
|---|---|
| Unit Price with VAT: | 35,40250 € |















