Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA1RD-25 | L-com | 0 | 5073-TRD695RA1RD-25-ND | 49,44000 € | Parametric Equivalent |
| TRD695ZRA10RD-25 | L-com | 0 | 5073-TRD695ZRA10RD-25-ND | 86,53000 € | Parametric Equivalent |
| TRD695ZRA11RD-25 | L-com | 0 | 5073-TRD695ZRA11RD-25-ND | 86,53000 € | Parametric Equivalent |
| TRD695ZRA12RD-25 | L-com | 0 | 5073-TRD695ZRA12RD-25-ND | 86,53000 € | Parametric Equivalent |
| TRD695ZRA13RD-25 | L-com | 0 | 5073-TRD695ZRA13RD-25-ND | 86,53000 € | Parametric Equivalent |









