Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA11BL-10 | L-com | 0 | 5073-TRD695RA11BL-10-ND | 32,64000 € | Parametric Equivalent |
| TRD695RA13BL-10 | L-com | 0 | 5073-TRD695RA13BL-10-ND | 22,45000 € | Parametric Equivalent |
| TRD695RA14BL-10 | L-com | 0 | 5073-TRD695RA14BL-10-ND | 34,38000 € | Parametric Equivalent |
| TRD695RA1BL-10 | L-com | 0 | 5073-TRD695RA1BL-10-ND | 36,85000 € | Parametric Equivalent |
| TRD695RA2BL-10 | L-com | 0 | 5073-TRD695RA2BL-10-ND | 6,93000 € | Parametric Equivalent |







