Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695RA11OR-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA11OR-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA11OR-15 |
Description | C6 PVC UTP LFT-DWN ORG 15F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA12OR-15 | L-com | 0 | 5073-TRD695RA12OR-15-ND | 29,93000 € | Parametric Equivalent |
| TRD695RA13OR-15 | L-com | 0 | 5073-TRD695RA13OR-15-ND | 29,93000 € | Parametric Equivalent |
| TRD695RA14OR-15 | L-com | 0 | 5073-TRD695RA14OR-15-ND | 29,93000 € | Parametric Equivalent |
| TRD695RA1OR-15 | L-com | 0 | 5073-TRD695RA1OR-15-ND | 26,62000 € | Parametric Equivalent |
| TRD695RA2OR-15 | L-com | 0 | 5073-TRD695RA2OR-15-ND | 29,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,93000 € | 29,93 € |
| Unit Price without VAT: | 29,93000 € |
|---|---|
| Unit Price with VAT: | 35,61670 € |







