Parametric Equivalent

TRD695RA10GRY-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA10GRY-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA10GRY-1 |
Description | C6 PVC UTP RGT-DWN GRY 1F |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Right, 90° to Plug, Angled Right, 90° | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-SR1-GY | Eaton Tripp Lite | 292 | TL2414-ND | 3,82000 € | Parametric Equivalent |


