
TRD695R-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695R-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695R-3 |
Description | CBL RJ45/RJ45 CAT6 RED 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,39000 € | 18,39 € |
| 10 | 15,62700 € | 156,27 € |
| 25 | 14,64880 € | 366,22 € |
| 50 | 13,94980 € | 697,49 € |
| 100 | 13,28430 € | 1.328,43 € |
| 250 | 12,45340 € | 3.113,35 € |
| 500 | 11,85974 € | 5.929,87 € |
| Unit Price without VAT: | 18,39000 € |
|---|---|
| Unit Price with VAT: | 21,88410 € |

