
TRD695R-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695R-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695R-20 |
Description | CBL RJ45/RJ45 CAT6 RED 20FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,77000 € | 41,77 € |
| Unit Price without VAT: | 41,77000 € |
|---|---|
| Unit Price with VAT: | 49,70630 € |

