
TRD695R-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695R-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695R-2 |
Description | CBL RJ45/RJ45 CAT6 RED 2FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,62000 € | 18,62 € |
| 10 | 15,82400 € | 158,24 € |
| 25 | 14,83320 € | 370,83 € |
| 50 | 14,12540 € | 706,27 € |
| 100 | 13,45150 € | 1.345,15 € |
| 250 | 12,61016 € | 3.152,54 € |
| 500 | 12,00906 € | 6.004,53 € |
| Unit Price without VAT: | 18,62000 € |
|---|---|
| Unit Price with VAT: | 22,15780 € |

