Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695R-100 | |
|---|---|
DigiKey Part Number | 5073-TRD695R-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD695R-100 |
Description | CBL RJ45/RJ45 CAT6 RED 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8894-100 | Cinch Connectivity Solutions | 0 | 116-73-8894-100-ND | 26,16500 € | Parametric Equivalent |
| C6PATCH100RD | StarTech.com | 0 | 5214-C6PATCH100RD-ND | 46,56000 € | Parametric Equivalent |
| N200-100-RD | Eaton Tripp Lite | 0 | N200-100-RD-ND | 36,47000 € | Parametric Equivalent |
| N6PATCH100RD | StarTech.com | 2 | 5214-N6PATCH100RD-ND | 47,42000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,11000 € | 121,11 € |
| Unit Price without VAT: | 121,11000 € |
|---|---|
| Unit Price with VAT: | 144,12090 € |





