Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695PL-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695PL-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695PL-20 |
Description | RJ45 C6 UTP 23SLD CMP WHT 20F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695WHT-20 | L-com | 0 | 5073-TRD695WHT-20-ND | 51,88000 € | Parametric Equivalent |
| C6PATCH20WH | StarTech.com | 11 | 5214-C6PATCH20WH-ND | 13,79000 € | Parametric Equivalent |
| DK-1611-020/WH | Assmann WSW Components | 0 | AE10543-ND | 8,23360 € | Parametric Equivalent |
| MP-64RJ4528GW-020 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GW-020-ND | 12,59000 € | Parametric Equivalent |
| MP-64RJ45UNNW-020 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNW-020-ND | 13,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,59000 € | 55,59 € |
| Unit Price without VAT: | 55,59000 € |
|---|---|
| Unit Price with VAT: | 66,15210 € |










