
TRD695ODS-175 | |
|---|---|
DigiKey Part Number | 5073-TRD695ODS-175-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ODS-175 |
Description | RJ45 C6 F/UTP 23SLD PE BLK 175F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 175.00' (53.34m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 175.00' (53.34m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,16000 € | 330,16 € |
| Unit Price without VAT: | 330,16000 € |
|---|---|
| Unit Price with VAT: | 392,89040 € |

