Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695OD-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695OD-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695OD-3 |
Description | RJ45 C6 UTP 24SLD PE BLK 3F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624HFO-TB-3F | L-com | 0 | 5073-TRD624HFO-TB-3F-ND | 14,44000 € | Parametric Equivalent |
| TRD626TAA-BLK-3F | L-com | 0 | 5073-TRD626TAA-BLK-3F-ND | 12,54000 € | Parametric Equivalent |
| TRD634-BLK-3F | L-com | 0 | 5073-TRD634-BLK-3F-ND | 20,83000 € | Parametric Equivalent |
| TRD695BLK-3 | L-com | 20 | 5073-TRD695BLK-3-ND | 21,45000 € | Parametric Equivalent |
| TRD695SFBLK-3F | L-com | 0 | 5073-TRD695SFBLK-3F-ND | 29,98000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,77000 € | 36,77 € |
| Unit Price without VAT: | 36,77000 € |
|---|---|
| Unit Price with VAT: | 43,75630 € |















