
TRD695OD-250 | |
|---|---|
DigiKey Part Number | 5073-TRD695OD-250-ND |
Manufacturer | |
Manufacturer Product Number | TRD695OD-250 |
Description | RJ45 C6 UTP 24SLD PE BLK 250F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 250.00' (76.20m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 250.00' (76.20m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,28000 € | 557,28 € |
| Unit Price without VAT: | 557,28000 € |
|---|---|
| Unit Price with VAT: | 663,16320 € |

