
TRD695GR-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695GR-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695GR-3 |
Description | CBL RJ45/RJ45 CAT6 GREEN 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626TAA-GRN-3F | L-com | 0 | 5073-TRD626TAA-GRN-3F-ND | 12,96000 € | Parametric Equivalent |
| C6PATCH3GN | StarTech.com | 17 | 5214-C6PATCH3GN-ND | 4,92000 € | Parametric Equivalent |
| N6PAT3GNS | StarTech.com | 0 | 5214-N6PAT3GNS-ND | 6,02000 € | Parametric Equivalent |
| N6PATCH3GN | StarTech.com | 14 | 5214-N6PATCH3GN-ND | 4,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 € | 23,09 € |
| 10 | 19,62200 € | 196,22 € |
| 25 | 18,39320 € | 459,83 € |
| 50 | 17,51540 € | 875,77 € |
| 100 | 16,68000 € | 1.668,00 € |
| 250 | 15,63676 € | 3.909,19 € |
| 500 | 14,89150 € | 7.445,75 € |
| Unit Price without VAT: | 23,09000 € |
|---|---|
| Unit Price with VAT: | 27,47710 € |

