
TRD695GR-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695GR-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695GR-1 |
Description | CBL RJ45/RJ45 CAT6 GREEN 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,92000 € | 16,92 € |
| 10 | 14,38100 € | 143,81 € |
| 25 | 13,48120 € | 337,03 € |
| 50 | 12,83780 € | 641,89 € |
| 100 | 12,22530 € | 1.222,53 € |
| 250 | 11,46056 € | 2.865,14 € |
| 500 | 10,91424 € | 5.457,12 € |
| Unit Price without VAT: | 16,92000 € |
|---|---|
| Unit Price with VAT: | 20,13480 € |

