
TRD695DSZ-RED-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-RED-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-RED-5 |
Description | CA RJ45 C6 SF/UTP RED LSZH 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Red | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,03000 € | 40,03 € |
| 10 | 34,02200 € | 340,22 € |
| 25 | 31,89240 € | 797,31 € |
| 50 | 30,37140 € | 1.518,57 € |
| 100 | 28,92320 € | 2.892,32 € |
| 250 | 27,11496 € | 6.778,74 € |
| Unit Price without VAT: | 40,03000 € |
|---|---|
| Unit Price with VAT: | 47,63570 € |

