Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695DSZ-RED-10

DigiKey Part Number
5073-TRD695DSZ-RED-10-ND
Manufacturer
Manufacturer Product Number
TRD695DSZ-RED-10
Description
CA RJ45 C6 SF/UTP RED LSZH 10F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Red
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
151,07000 €51,07 €
1043,40400 €434,04 €
2540,68800 €1.017,20 €
5038,74780 €1.937,39 €
10036,90060 €3.690,06 €
Manufacturers Standard Package
Unit Price without VAT:51,07000 €
Unit Price with VAT:60,77330 €