Parametric Equivalent
Parametric Equivalent

TRD695DSZ-BLK-60 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-BLK-60-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-BLK-60 |
Description | CA RJ45 C6 SF/UTP BLK LSZH 60F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 60.00' (18.29m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 60.00' (18.29m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SCR-BLK-60 | L-com | 10 | 5073-TRD695SCR-BLK-60-ND | 139,09000 € | Parametric Equivalent |
| TRD695SZBLK-60 | L-com | 0 | 5073-TRD695SZBLK-60-ND | 98,76000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,09000 € | 163,09 € |
| Unit Price without VAT: | 163,09000 € |
|---|---|
| Unit Price with VAT: | 194,07710 € |



