
TRD695DSZ-BLK-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-BLK-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-BLK-25 |
Description | CA RJ45 C6 SF/UTP BLK LSZH 25F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,52000 € | 94,52 € |
| 10 | 80,34200 € | 803,42 € |
| 25 | 75,31560 € | 1.882,89 € |
| 50 | 71,72540 € | 3.586,27 € |
| 100 | 68,30730 € | 6.830,73 € |
| Unit Price without VAT: | 94,52000 € |
|---|---|
| Unit Price with VAT: | 112,47880 € |

