
TRD695BLK-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695BLK-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BLK-30 |
Description | CBL RJ45/RJ45 CAT6 BLACK 30FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,02000 € | 56,02 € |
| 10 | 47,61400 € | 476,14 € |
| 25 | 44,63400 € | 1.115,85 € |
| 50 | 42,50560 € | 2.125,28 € |
| 100 | 40,47940 € | 4.047,94 € |
| Unit Price without VAT: | 56,02000 € |
|---|---|
| Unit Price with VAT: | 66,66380 € |

