
TRD695BL-50 | |
|---|---|
DigiKey Part Number | 5073-TRD695BL-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BL-50 |
Description | CBL RJ45/RJ45 CAT6 BLUE 50' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 € | 70,13 € |
| 10 | 59,61700 € | 596,17 € |
| 25 | 55,88760 € | 1.397,19 € |
| 50 | 53,22300 € | 2.661,15 € |
| 100 | 50,68570 € | 5.068,57 € |
| Unit Price without VAT: | 70,13000 € |
|---|---|
| Unit Price with VAT: | 83,45470 € |

