
TRD695BL-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695BL-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BL-30 |
Description | CBL RJ45/RJ45 CAT6 BLUE 30FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 30.00' (9.14m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,91000 € | 60,91 € |
| 10 | 51,77800 € | 517,78 € |
| 25 | 48,53800 € | 1.213,45 € |
| 50 | 46,22360 € | 2.311,18 € |
| 100 | 44,02040 € | 4.402,04 € |
| Unit Price without VAT: | 60,91000 € |
|---|---|
| Unit Price with VAT: | 72,48290 € |

