
TRD695BL-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695BL-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BL-2 |
Description | CBL RJ45/RJ45 CAT6 BLUE 2FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,80000 € | 18,80 € |
| 10 | 15,97500 € | 159,75 € |
| 25 | 14,97440 € | 374,36 € |
| 50 | 14,26000 € | 713,00 € |
| 100 | 13,57970 € | 1.357,97 € |
| 250 | 12,73024 € | 3.182,56 € |
| 500 | 12,12344 € | 6.061,72 € |
| Unit Price without VAT: | 18,80000 € |
|---|---|
| Unit Price with VAT: | 22,37200 € |

