Parametric Equivalent

TRD695ASZRA7RED-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695ASZRA7RED-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASZRA7RED-3 |
Description | CAT6A F/UTP STR-RGT LSZH RED 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASRA7RED-3 | L-com | 0 | 5073-TRD695ASRA7RED-3-ND | 35,53000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,24000 € | 37,24 € |
| Unit Price without VAT: | 37,24000 € |
|---|---|
| Unit Price with VAT: | 44,31560 € |


