Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASZBLU-100 | |
|---|---|
DigiKey Part Number | 5073-TRD695ASZBLU-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASZBLU-100 |
Description | CAT6A RJ45 F/UTP 26STR CMX LSZH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA6261-100F | L-com | 0 | 5073-TRA6261-100F-ND | 2.245,98000 € | Parametric Equivalent |
| TRD626ASP-BLU-100F | L-com | 0 | 5073-TRD626ASP-BLU-100F-ND | 220,23000 € | Parametric Equivalent |
| TRD626ASR-BLU-100F | L-com | 0 | 5073-TRD626ASR-BLU-100F-ND | 171,35000 € | Parametric Equivalent |
| TRD626ASZ-BLU-100F | L-com | 0 | 5073-TRD626ASZ-BLU-100F-ND | 208,92000 € | Parametric Equivalent |
| TRD695ABL-100 | L-com | 0 | 5073-TRD695ABL-100-ND | 166,39000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,13000 € | 74,13 € |
| Unit Price without VAT: | 74,13000 € |
|---|---|
| Unit Price with VAT: | 88,21470 € |













