Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASZBLK-50 | |
|---|---|
DigiKey Part Number | 5073-TRD695ASZBLK-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASZBLK-50 |
Description | CAT6A RJ45 F/UTP 26STR CMX LSZH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD623APDS-BLK-50F | L-com | 0 | 5073-TRD623APDS-BLK-50F-ND | 121,11000 € | Parametric Equivalent |
| TRD624AHFO-BLK-50F | L-com | 0 | 5073-TRD624AHFO-BLK-50F-ND | 208,92000 € | Parametric Equivalent |
| TRD624AUF-BLK-50F | L-com | 0 | 5073-TRD624AUF-BLK-50F-ND | 57,90000 € | Parametric Equivalent |
| TRD624HDBT-BLK-50F | L-com | 0 | 5073-TRD624HDBT-BLK-50F-ND | 169,70000 € | Parametric Equivalent |
| TRD626AHFO-TB-50F | L-com | 0 | 5073-TRD626AHFO-TB-50F-ND | 58,81000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,11000 € | 121,11 € |
| Unit Price without VAT: | 121,11000 € |
|---|---|
| Unit Price with VAT: | 144,12090 € |















