TRD695ASX-YLW-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 24,66000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 16
Unit Price: 9,41000 €
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 7,92000 €
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 11,19000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 5
Unit Price: 13,95000 €
Datasheet

Parametric Equivalent


LAPP
In Stock: 40
Unit Price: 8,13000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 101,80200 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 22,37900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 24,29800 €
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASX-YLW-1M

DigiKey Part Number
5073-TRD695ASX-YLW-1M-ND
Manufacturer
Manufacturer Product Number
TRD695ASX-YLW-1M
Description
TRD695ASX-YLW-1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695ASR-YLW-1ML-com05073-TRD695ASR-YLW-1M-ND24,66000 €Parametric Equivalent
1251580010Weidmüller16281-7664-ND9,41000 €Parametric Equivalent
1308451077-EMETZ CONNECT USA Inc.01849-1308451077-E-ND7,92000 €Parametric Equivalent
13084C1077-EMETZ CONNECT USA Inc.01849-13084C1077-E-ND11,19000 €Parametric Equivalent
1697692Phoenix Contact5277-1697692-ND13,95000 €Parametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,66000 €24,66 €
Manufacturers Standard Package
Unit Price without VAT:24,66000 €
Unit Price with VAT:29,34540 €