Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASX-GRN-20M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASX-GRN-20M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASX-GRN-20M |
Description | TRD695ASX-GRN-20M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-GRN-20M | L-com | 0 | 5073-TRD695ASR-GRN-20M-ND | 114,28000 € | Parametric Equivalent |
| 1251590200 | Weidmüller | 3 | 281-6498-ND | 57,25000 € | Parametric Equivalent |
| 130845B055-E | METZ CONNECT USA Inc. | 0 | 1849-130845B055-E-ND | 54,73000 € | Parametric Equivalent |
| 2106266 | SICK, Inc. | 0 | 1882-2106266-ND | 168,66000 € | Parametric Equivalent |
| 24441356 | LAPP | 9 | 5614-24441356-ND | 55,94000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,28000 € | 114,28 € |
| Unit Price without VAT: | 114,28000 € |
|---|---|
| Unit Price with VAT: | 135,99320 € |









