
TRD695ASRA6ORG-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695ASRA6ORG-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASRA6ORG-5 |
Description | CAT6A F/UTP STR-LFT PVC ORG 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Left, 90° | Style Cat6a |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,88000 € | 38,88 € |
| Unit Price without VAT: | 38,88000 € |
|---|---|
| Unit Price with VAT: | 46,26720 € |

