
TRD695ASRA6GRN-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695ASRA6GRN-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASRA6GRN-10 |
Description | CAT6A F/UTP STR-LFT PVC GRN 10F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 € | 49,68 € |
| Unit Price without VAT: | 49,68000 € |
|---|---|
| Unit Price with VAT: | 59,11920 € |

