
TRD695ASRA2YEL-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695ASRA2YEL-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASRA2YEL-2 |
Description | CAT6A F/UTP STR-UP PVC YLW 2F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Up | Style Cat6a |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,80000 € | 33,80 € |
| Unit Price without VAT: | 33,80000 € |
|---|---|
| Unit Price with VAT: | 40,22200 € |

