Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASR-YLW-3M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASR-YLW-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASR-YLW-3M |
Description | TRD695ASR-YLW-3M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASR-YLW-10F | L-com | 5 | 5073-TRD626ASR-YLW-10F-ND | 37,21000 € | Parametric Equivalent |
| TRD695ASX-YLW-3M | L-com | 0 | 5073-TRD695ASX-YLW-3M-ND | 36,85000 € | Parametric Equivalent |
| 1251580030 | Weidmüller | 0 | 1251580030-ND | 14,89000 € | Parametric Equivalent |
| 1308453077-E | METZ CONNECT USA Inc. | 0 | 1849-1308453077-E-ND | 12,34100 € | Parametric Equivalent |
| 13084C3077-E | METZ CONNECT USA Inc. | 0 | 1849-13084C3077-E-ND | 15,68000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,85000 € | 36,85 € |
| Unit Price without VAT: | 36,85000 € |
|---|---|
| Unit Price with VAT: | 43,85150 € |











