Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASR-GRN-7M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASR-GRN-7M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASR-GRN-7M |
Description | TRD695ASR-GRN-7M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 22.97' (7.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASX-GRN-7M | L-com | 0 | 5073-TRD695ASX-GRN-7M-ND | 58,81000 € | Parametric Equivalent |
| 1308457055-E | METZ CONNECT USA Inc. | 0 | 1849-1308457055-E-ND | 24,46000 € | Parametric Equivalent |
| STP6X7MGRF2 | Panduit Corp | 2 | 298-19538-ND | 37,46000 € | Parametric Equivalent |
| STPK6X7MGR | Panduit Corp | 0 | STPK6X7MGR-ND | 44,69100 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 € | 58,81 € |
| Unit Price without VAT: | 58,81000 € |
|---|---|
| Unit Price with VAT: | 69,98390 € |





