Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASR-BLU-4M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASR-BLU-4M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASR-BLU-4M |
Description | TRD695ASR-BLU-4M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASX-BLU-4M | L-com | 0 | 5073-TRD695ASX-BLU-4M-ND | 39,83000 € | Parametric Equivalent |
| TRD695ASZX-BLU-4M | L-com | 0 | 5073-TRD695ASZX-BLU-4M-ND | 41,55000 € | Parametric Equivalent |
| 1165900040 | Weidmüller | 0 | 281-1165900040-ND | 17,37000 € | Parametric Equivalent |
| 1308454044-E | METZ CONNECT USA Inc. | 0 | 1849-1308454044-E-ND | 15,32800 € | Parametric Equivalent |
| STP6X4MBUF2 | Panduit Corp | 7 | 298-19473-ND | 29,13000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 € | 39,83 € |
| Unit Price without VAT: | 39,83000 € |
|---|---|
| Unit Price with VAT: | 47,39770 € |





