
TRD695ARD-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695ARD-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ARD-2 |
Description | CBL-RJ45/RJ45 CAT 6A RED 2FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,54000 € | 24,54 € |
| 10 | 20,85100 € | 208,51 € |
| 25 | 19,54480 € | 488,62 € |
| 50 | 18,61240 € | 930,62 € |
| 100 | 17,72470 € | 1.772,47 € |
| 250 | 16,61624 € | 4.154,06 € |
| 500 | 15,82442 € | 7.912,21 € |
| Unit Price without VAT: | 24,54000 € |
|---|---|
| Unit Price with VAT: | 29,20260 € |

