
TRD695ARD-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695ARD-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ARD-15 |
Description | CBL-RJ45/RJ45 CAT 6A RED 15FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,29000 € | 49,29 € |
| 10 | 41,90300 € | 419,03 € |
| 25 | 39,28000 € | 982,00 € |
| 50 | 37,40680 € | 1.870,34 € |
| 100 | 35,62340 € | 3.562,34 € |
| 250 | 33,39640 € | 8.349,10 € |
| Unit Price without VAT: | 49,29000 € |
|---|---|
| Unit Price with VAT: | 58,65510 € |

