Parametric Equivalent
Parametric Equivalent

TRD695APGRN-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695APGRN-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695APGRN-30 |
Description | RJ45 CAT6A F/UTP 23SLD CMP GRN 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-6ARJ45SNNG-030 | Amphenol Cables on Demand | 7 | MP-6ARJ45SNNG-030-ND | 29,92000 € | Parametric Equivalent |
| STP6X9MGRF2 | Panduit Corp | 5 | 298-19562-ND | 44,66000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,36000 € | 120,36 € |
| Unit Price without VAT: | 120,36000 € |
|---|---|
| Unit Price with VAT: | 143,22840 € |



