
TRD695AHF-50 | |
|---|---|
DigiKey Part Number | 5073-TRD695AHF-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AHF-50 |
Description | CAT6A RJ45 SF/UTP 26STR HFX CMX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,12000 € | 341,12 € |
| Unit Price without VAT: | 341,12000 € |
|---|---|
| Unit Price with VAT: | 405,93280 € |

