
TRD695AHF-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695AHF-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AHF-25 |
Description | EC CAT6A RJ45PL-RJ45PL 25F TEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Teal | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,62000 € | 195,62 € |
| 10 | 166,30400 € | 1.663,04 € |
| 25 | 155,90600 € | 3.897,65 € |
| 50 | 150,50820 € | 7.525,41 € |
| Unit Price without VAT: | 195,62000 € |
|---|---|
| Unit Price with VAT: | 232,78780 € |

